Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RC1608J222CS | |
|---|---|
DigiKey Part Number | 1276-5070-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J222CS |
Description | RES SMD 2.2K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J222CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F222CS | Samsung Electro-Mechanics | 0 | 1276-4675-2-ND | kr.0.05449 | Upgrade |
| AR0603JR-072K2L | YAGEO | 0 | AR0603JR-072K2L-ND | kr.0.23018 | Direct |
| RC0603JR-072K2L | YAGEO | 73.773 | 311-2.2KGRCT-ND | kr.0.63000 | Direct |
| RCG06032K20JNEA | Vishay Dale | 4.702 | 541-1800-1-ND | kr.0.89000 | Direct |
| CRG0603F2K2 | TE Connectivity Passive Product | 28.792 | 1712-CRG0603F2K2CT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.04567 | kr.91,340.00 |
| Unit Price without VAT: | kr.0.04567 |
|---|---|
| Unit Price with VAT: | kr.0.05709 |









