
RC1608F9R76CS | |
|---|---|
DigiKey Part Number | RC1608F9R76CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F9R76CS |
Description | RES 9.76 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F9R76CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.05449 | kr.108,980.00 |
| Unit Price without VAT: | kr.0.05449 |
|---|---|
| Unit Price with VAT: | kr.0.06811 |

