RC1608F333CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 64.381
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28.675
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 226.709
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 65.183
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 4.850
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 56.876
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.03394
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04734
Datasheet

Similar


Vishay Dale
In Stock: 6.735
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.10581
Datasheet

Similar


Panasonic Industry
In Stock: 22.603
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3.312
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 118.426
Unit Price: kr.0.63000
Datasheet
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F333CS

DigiKey Part Number
1276-4789-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608F333CS
Description
RES SMD 33K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F333CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.05449kr.108,980.00
Unit Price without VAT:kr.0.05449
Unit Price with VAT:kr.0.06811