220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608F221CS

DigiKey Part Number
1276-3496-2-ND - Tape & Reel (TR)
1276-3496-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC1608F221CS
Description
RES SMD 220 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608F221CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-2200ELFBourns Inc.71.678118-CR0603-FX-2200ELFCT-NDkr.0.63000Direct
RC0603FR-07220RLYAGEO109.653311-220HRCT-NDkr.0.63000Direct
AC0603FR-07220RLYAGEO46.723YAG3580CT-NDkr.0.63000Similar
AF0603FR-07220RLYAGEO1.98813-AF0603FR-07220RLCT-NDkr.0.63000Similar
RMCF0603FT220RStackpole Electronics Inc56.262RMCF0603FT220RCT-NDkr.0.63000Similar
In-Stock: 10.007
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08525kr.426.25
10.000kr.0.07794kr.779.40
15.000kr.0.07438kr.1,115.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000