Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RC1608F1740CS | |
|---|---|
DigiKey Part Number | 1276-4577-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608F1740CS |
Description | RES SMD 174 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F1740CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-1740ELF | Bourns Inc. | 40.689 | CR0603-FX-1740ELFCT-ND | kr.0.63000 | Direct |
| RC0603FR-07174RL | YAGEO | 217.662 | 311-174HRCT-ND | kr.0.63000 | Direct |
| AC0603FR-07174RL | YAGEO | 4.776 | 13-AC0603FR-07174RLCT-ND | kr.0.63000 | Similar |
| CRCW0603174RFKEA | Vishay Dale | 29.192 | 541-174HCT-ND | kr.0.63000 | Similar |
| CRCW0603174RFKEB | Vishay Dale | 0 | CRCW0603174RFKEB-ND | kr.0.02975 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.05449 | kr.108,980.00 |
| Unit Price without VAT: | kr.0.05449 |
|---|---|
| Unit Price with VAT: | kr.0.06811 |








