RC1005J304CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03570
Datasheet

Direct


YAGEO
In Stock: 269.506
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 16.377
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.766
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 399.971
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 52.650
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 17.935
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 21.378
Unit Price: kr.0.63000
Datasheet
300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005J304CS

DigiKey Part Number
1276-4435-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005J304CS
Description
RES SMD 300K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005J304CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1005F304CSSamsung Electro-Mechanics01276-4240-2-NDkr.0.03570Upgrade
RC0402JR-07300KLYAGEO269.506311-300KJRCT-NDkr.0.63000Direct
CRG0402F300KTE Connectivity Passive Product16.3771712-CRG0402F300KCT-NDkr.0.63000Upgrade
ERJ-2RKF3003XPanasonic Industry5.766P300KLCT-NDkr.0.63000Upgrade
RC0402FR-07300KLYAGEO399.971311-300KLRCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.02844kr.56,880.00
Unit Price without VAT:kr.0.02844
Unit Price with VAT:kr.0.03555