Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1005F9092CS | |
|---|---|
DigiKey Part Number | 1276-3478-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F9092CS |
Description | RES SMD 90.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F9092CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-9092GLF | Bourns Inc. | 15.608 | CR0402-FX-9092GLFCT-ND | kr.0.63000 | Direct |
| RC0402FR-0790K9L | YAGEO | 26.565 | 311-90.9KLRCT-ND | kr.0.63000 | Direct |
| ERJ-2RKF9092X | Panasonic Industry | 4.996 | P90.9KLCT-ND | kr.0.63000 | Upgrade |
| AC0402FR-0790K9L | YAGEO | 123.092 | YAG5314CT-ND | kr.0.63000 | Similar |
| AF0402FR-0790K9L | YAGEO | 593 | 13-AF0402FR-0790K9LCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.03570 | kr.71,400.00 |
| Unit Price without VAT: | kr.0.03570 |
|---|---|
| Unit Price with VAT: | kr.0.04463 |







