RC1005F64R9CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5.387
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.01264
Datasheet
RC Series 0402(1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F64R9CS

DigiKey Part Number
RC1005F64R9CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F64R9CS
Description
RES 64.9 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F64R9CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.03549kr.70,980.00
Unit Price without VAT:kr.0.03549
Unit Price with VAT:kr.0.04436