
RC1005F4643CS | |
|---|---|
DigiKey Part Number | 1276-4259-2-ND - Tape & Reel (TR) 1276-4259-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F4643CS |
Description | RES SMD 464K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F4643CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4643GLF | Bourns Inc. | 9.619 | 118-CR0402-FX-4643GLFCT-ND | kr.0.63000 | Direct |
| RC0402FR-07464KL | YAGEO | 18.293 | YAG3167CT-ND | kr.0.63000 | Direct |
| ERJ-2RKF4643X | Panasonic Industry | 511.456 | P464KLCT-ND | kr.0.63000 | Upgrade |
| AC0402FR-07464KL | YAGEO | 116.682 | YAG5672CT-ND | kr.0.63000 | Similar |
| CRCW0402464KFKED | Vishay Dale | 43.172 | 541-464KLCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 25 | kr.0.20040 | kr.5.01 |
| 50 | kr.0.16480 | kr.8.24 |
| 100 | kr.0.13630 | kr.13.63 |
| 250 | kr.0.10828 | kr.27.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.03570 | kr.71,400.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

