3.92 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F3924CS

DigiKey Part Number
RC1005F3924CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F3924CS
Description
RES 3.92M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
3.92 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F3924CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.03613kr.72,260.00
Unit Price without VAT:kr.0.03613
Unit Price with VAT:kr.0.04516