Upgrade
Upgrade
Upgrade

RC0603J392CS | |
|---|---|
DigiKey Part Number | 1276-3808-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603J392CS |
Description | RES SMD 3.9K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603J392CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F392CS | Samsung Electro-Mechanics | 0 | 1276-3646-2-ND | kr.0.04677 | Upgrade |
| RCS0603J392CS | Samsung Electro-Mechanics | 0 | RCS0603J392CS-ND | kr.0.05931 | Upgrade |
| CRCW02013K90FKED | Vishay Dale | 38 | 541-3.90KAABCT-ND | kr.1.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | kr.0.02619 | kr.52,641.90 |
| Unit Price without VAT: | kr.0.02619 |
|---|---|
| Unit Price with VAT: | kr.0.03274 |




