30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603J300CS

DigiKey Part Number
1276-3765-2-ND - Tape & Reel (TR)
1276-3765-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RC0603J300CS
Description
RES SMD 30 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603J300CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.435
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22200kr.2.22
25kr.0.16480kr.4.12
50kr.0.13440kr.6.72
100kr.0.11100kr.11.10
250kr.0.08700kr.21.75
500kr.0.07368kr.36.84
1.000kr.0.06315kr.63.15
5.000kr.0.04643kr.232.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.010.000kr.0.02619kr.52,641.90
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750