
RC0603F560CS | |
|---|---|
DigiKey Part Number | 1276-3594-2-ND - Tape & Reel (TR) 1276-3594-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F560CS |
Description | RES SMD 56 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F560CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31100 | kr.3.11 |
| 25 | kr.0.23840 | kr.5.96 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.16360 | kr.16.36 |
| 250 | kr.0.13112 | kr.32.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.010.000 | kr.0.04677 | kr.94,007.70 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

