Upgrade
Upgrade
Upgrade
Similar
Similar

RC0402J220CS | |
|---|---|
DigiKey Part Number | 1276-3544-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0402J220CS |
Description | RES SMD 22 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402J220CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402F220CS | Samsung Electro-Mechanics | 0 | RC0402F220CS-ND | kr.0.19312 | Upgrade |
| RC0100FR-0722RL | YAGEO | 8.745 | 311-22DGCT-ND | kr.1.46000 | Upgrade |
| RC0100JR-0722RL | YAGEO | 3.395 | 311-22DHCT-ND | kr.1.01000 | Upgrade |
| CRCW010022R0FREL | Vishay Dale | 0 | 541-4245-2-ND | kr.0.15307 | Similar |
| CRCW010022R0JREL | Vishay Dale | 0 | 541-4268-1-ND | kr.0.10152 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | kr.0.14954 | kr.299,080.00 |
| Unit Price without VAT: | kr.0.14954 |
|---|---|
| Unit Price with VAT: | kr.0.18693 |




