RC0402F102CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 15.959
Unit Price: kr.1.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 140.127
Unit Price: kr.1.41000
Datasheet
1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402F102CS

DigiKey Part Number
1276-3527-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0402F102CS
Description
RES SMD 1K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402F102CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±250ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
01005 (0402 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW01001K00FRELVishay Dale15.959541-4278-1-NDkr.1.28000Direct
ERJ-XGNF1001YPanasonic Industry140.127P16146CT-NDkr.1.41000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000.000kr.0.20789kr.415,780.00
Unit Price without VAT:kr.0.20789
Unit Price with VAT:kr.0.25986