cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT_MLCC_HIGH FREQUENCY

DigiKey Part Number
1276-6421-ND
Manufacturer
Manufacturer Product Number
KIT_MLCC_HIGH FREQUENCY
Description
CAP KIT CER 0.2PF-27PF 2200PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.2pF ~ 27pF 16V, 25V Surface Mount, MLCC 2200 Pieces (44 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Kit Type
Ceramic
Capacitance Range
0.2pF ~ 27pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
16V, 25V
Tolerance
±0.1pF, ±0.25pF, ±0.5pF, ±2%, ±5%
Applications
General Purpose
Features
-
Quantity
2200 Pieces (44 Values - 50 Each)
Packages Included
01005, 0201 (0402, 0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.