
CL32Y226KAVVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32Y226KAVVPNETR-ND - Tape & Reel (TR) 1276-CL32Y226KAVVPNECT-ND - Cut Tape (CT) 1276-CL32Y226KAVVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y226KAVVPNE |
Description | CAP CER 22UF 25V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.39000 | kr.6.39 |
| 10 | kr.4.01200 | kr.40.12 |
| 50 | kr.3.16820 | kr.158.41 |
| 100 | kr.2.89020 | kr.289.02 |
| 500 | kr.2.41992 | kr.1,209.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.27459 | kr.2,274.59 |
| 2.000 | kr.2.15498 | kr.4,309.96 |
| 3.000 | kr.2.09507 | kr.6,285.21 |
| 5.000 | kr.2.02867 | kr.10,143.35 |
| 7.000 | kr.1.98983 | kr.13,928.81 |
| 10.000 | kr.1.95249 | kr.19,524.90 |
| 12.000 | kr.1.93479 | kr.23,217.48 |
| 24.000 | kr.1.88743 | kr.45,298.32 |
| Unit Price without VAT: | kr.6.39000 |
|---|---|
| Unit Price with VAT: | kr.7.98750 |

