CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32Y226KAVVPNE

DigiKey Part Number
1276-CL32Y226KAVVPNETR-ND - Tape & Reel (TR)
1276-CL32Y226KAVVPNECT-ND - Cut Tape (CT)
1276-CL32Y226KAVVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32Y226KAVVPNE
Description
CAP CER 22UF 25V X7S 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.855
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.39000kr.6.39
10kr.4.01200kr.40.12
50kr.3.16820kr.158.41
100kr.2.89020kr.289.02
500kr.2.41992kr.1,209.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.27459kr.2,274.59
2.000kr.2.15498kr.4,309.96
3.000kr.2.09507kr.6,285.21
5.000kr.2.02867kr.10,143.35
7.000kr.1.98983kr.13,928.81
10.000kr.1.95249kr.19,524.90
12.000kr.1.93479kr.23,217.48
24.000kr.1.88743kr.45,298.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.39000
Unit Price with VAT:kr.7.98750