
CL32B226MOJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32B226MOJVPNETR-ND - Tape & Reel (TR) 1276-CL32B226MOJVPNECT-ND - Cut Tape (CT) 1276-CL32B226MOJVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226MOJVPNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226MOJVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.85300 | kr.28.53 |
| 50 | kr.2.17460 | kr.108.73 |
| 100 | kr.1.96540 | kr.196.54 |
| 500 | kr.1.61238 | kr.806.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.50334 | kr.1,503.34 |
| 2.000 | kr.1.41357 | kr.2,827.14 |
| 3.000 | kr.1.36859 | kr.4,105.77 |
| 5.000 | kr.1.31877 | kr.6,593.85 |
| 7.000 | kr.1.28966 | kr.9,027.62 |
| 10.000 | kr.1.26164 | kr.12,616.40 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

