CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B226KOJVPNE

DigiKey Part Number
1276-6817-2-ND - Tape & Reel (TR)
1276-6817-1-ND - Cut Tape (CT)
1276-6817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B226KOJVPNE
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B226KOJVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.68000kr.5.68
10kr.3.59300kr.35.93
50kr.2.80580kr.140.29
100kr.2.55290kr.255.29
500kr.2.12540kr.1,062.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.99324kr.1,993.24
2.000kr.1.88453kr.3,769.06
3.000kr.1.83006kr.5,490.18
5.000kr.1.76971kr.8,848.55
7.000kr.1.73442kr.12,140.94
10.000kr.1.70048kr.17,004.80
12.000kr.1.68440kr.20,212.80
24.000kr.1.63022kr.39,125.28
25.000kr.1.62734kr.40,683.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.68000
Unit Price with VAT:kr.7.10000