22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B226KOJVPJE

DigiKey Part Number
1276-6801-2-ND - Tape & Reel (TR)
1276-6801-1-ND - Cut Tape (CT)
1276-6801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B226KOJVPJE
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B226KOJVPJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.489
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.4.07000kr.40.70
50kr.3.24440kr.162.22
100kr.2.96060kr.296.06
500kr.2.48184kr.1,240.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.33380kr.2,333.80
2.000kr.2.21197kr.4,423.94
3.000kr.2.15092kr.6,452.76
5.000kr.2.08327kr.10,416.35
7.000kr.2.04373kr.14,306.11
10.000kr.2.00568kr.20,056.80
12.000kr.1.98765kr.23,851.80
24.000kr.1.95663kr.46,959.12
25.000kr.1.92369kr.48,092.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.51000
Unit Price with VAT:kr.8.13750