22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B226KAJNNNE

DigiKey Part Number
1276-3392-2-ND - Tape & Reel (TR)
1276-3392-1-ND - Cut Tape (CT)
1276-3392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B226KAJNNNE
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B226KAJNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 263.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.32700kr.23.27
50kr.1.75500kr.87.75
100kr.1.57930kr.157.93
500kr.1.28170kr.640.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18983kr.1,189.83
2.000kr.1.11423kr.2,228.46
3.000kr.1.07638kr.3,229.14
5.000kr.1.03445kr.5,172.25
7.000kr.1.00993kr.7,069.51
10.000kr.0.98635kr.9,863.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000