22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B226KAJNFNE

DigiKey Part Number
1276-3391-2-ND - Tape & Reel (TR)
1276-3391-1-ND - Cut Tape (CT)
1276-3391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B226KAJNFNE
Description
CAP CER 22UF 25V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B226KAJNFNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM32ER71E226KE15LMurata Electronics416.360490-5313-1-NDkr.0.65000Direct
In-Stock: 38.340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.68800kr.26.88
50kr.2.04280kr.102.14
100kr.1.84370kr.184.37
500kr.1.50778kr.753.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.40399kr.1,403.99
2.000kr.1.31860kr.2,637.20
3.000kr.1.27584kr.3,827.52
5.000kr.1.22845kr.6,142.25
7.000kr.1.20076kr.8,405.32
10.000kr.1.17411kr.11,741.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750