CL32B106KPINFNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 45.916
Unit Price: kr.2.69000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 61.742
Unit Price: kr.3.46000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.74443
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 1.180
Unit Price: kr.5.89000
Datasheet

Direct


Taiyo Yuden
In Stock: 1.295
Unit Price: kr.2.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.890
Unit Price: kr.5.06000
Datasheet

Upgrade


KEMET
In Stock: 14.292
Unit Price: kr.5.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 63.701
Unit Price: kr.2.94000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1.593
Unit Price: kr.2.50000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.088
Unit Price: kr.6.14000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KPINFNE

DigiKey Part Number
1276-3325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL32B106KPINFNE
Description
CAP CER 10UF 10V X7R 1210
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KPINFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.