
| CL32B106KAJVPJE | |
|---|---|
| DigiKey Part Number | 1276-CL32B106KAJVPJETR-ND - Tape & Reel (TR) 1276-CL32B106KAJVPJECT-ND - Cut Tape (CT) 1276-CL32B106KAJVPJEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL32B106KAJVPJE | 
| Description | CAP CER 10UF 25V X7R 1210 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL32B106KAJVPJE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.106" (2.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.31000 | kr.5.31 | 
| 10 | kr.3.36600 | kr.33.66 | 
| 50 | kr.2.59580 | kr.129.79 | 
| 100 | kr.2.35840 | kr.235.84 | 
| 500 | kr.1.95674 | kr.978.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.83270 | kr.1,832.70 | 
| 2.000 | kr.1.73059 | kr.3,461.18 | 
| 3.000 | kr.1.67947 | kr.5,038.41 | 
| 5.000 | kr.1.62281 | kr.8,114.05 | 
| 7.000 | kr.1.58967 | kr.11,127.69 | 
| 10.000 | kr.1.55781 | kr.15,578.10 | 
| 12.000 | kr.1.54270 | kr.18,512.40 | 
| 24.000 | kr.1.49184 | kr.35,804.16 | 
| 25.000 | kr.1.48914 | kr.37,228.50 | 
| Unit Price without VAT: | kr.5.31000 | 
|---|---|
| Unit Price with VAT: | kr.6.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark