CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KAJ4PNE

DigiKey Part Number
1276-CL32B106KAJ4PNETR-ND - Tape & Reel (TR)
1276-CL32B106KAJ4PNECT-ND - Cut Tape (CT)
1276-CL32B106KAJ4PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B106KAJ4PNE
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B106KAJ4PNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.40000kr.24.00
50kr.1.81640kr.90.82
100kr.1.63650kr.163.65
500kr.1.33452kr.667.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.13030kr.1,130.30
2.000kr.1.05952kr.2,119.04
3.000kr.1.05099kr.3,152.97
5.000kr.1.04178kr.5,208.90
7.000kr.0.96527kr.6,756.89
10.000kr.0.88917kr.8,891.70
12.000kr.0.88107kr.10,572.84
24.000kr.0.87598kr.21,023.52
25.000kr.0.86911kr.21,727.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.90000
Unit Price with VAT:kr.4.87500