
CL32B105KCJSNNE | |
|---|---|
DigiKey Part Number | 1276-2883-2-ND - Tape & Reel (TR) 1276-2883-1-ND - Cut Tape (CT) 1276-2883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B105KCJSNNE |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B105KCJSNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92820 | kr.46.41 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.64604 | kr.323.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.59159 | kr.591.59 |
| 2.000 | kr.0.54676 | kr.1,093.52 |
| 3.000 | kr.0.52432 | kr.1,572.96 |
| 5.000 | kr.0.49947 | kr.2,497.35 |
| 7.000 | kr.0.48495 | kr.3,394.65 |
| 10.000 | kr.0.47099 | kr.4,709.90 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

