1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B105KBHNNNE

DigiKey Part Number
1276-1811-2-ND - Tape & Reel (TR)
1276-1811-1-ND - Cut Tape (CT)
1276-1811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B105KBHNNNE
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B105KBHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90400kr.9.04
50kr.0.64860kr.32.43
100kr.0.57050kr.57.05
500kr.0.43934kr.219.67
1.000kr.0.39883kr.398.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36560kr.731.20
4.000kr.0.33827kr.1,353.08
6.000kr.0.32460kr.1,947.60
10.000kr.0.30945kr.3,094.50
14.000kr.0.30060kr.4,208.40
20.000kr.0.29208kr.5,841.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500