22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A226MAJNNNE

DigiKey Part Number
1276-3373-2-ND - Tape & Reel (TR)
1276-3373-1-ND - Cut Tape (CT)
1276-3373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A226MAJNNNE
Description
CAP CER 22UF 25V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A226MAJNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.11800kr.21.18
50kr.1.59000kr.79.50
100kr.1.42710kr.142.71
500kr.1.15236kr.576.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.06753kr.1,067.53
2.000kr.0.99776kr.1,995.52
3.000kr.0.96283kr.2,888.49
5.000kr.0.92414kr.4,620.70
7.000kr.0.90152kr.6,310.64
10.000kr.0.87976kr.8,797.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250