
CL32A226KAJNNNE | |
|---|---|
DigiKey Part Number | 1276-1101-2-ND - Tape & Reel (TR) 1276-1101-1-ND - Cut Tape (CT) 1276-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A226KAJNNNE |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A226KAJNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.94600 | kr.19.46 |
| 50 | kr.1.45180 | kr.72.59 |
| 100 | kr.1.30100 | kr.130.10 |
| 500 | kr.1.04560 | kr.522.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.96679 | kr.966.79 |
| 2.000 | kr.0.90196 | kr.1,803.92 |
| 3.000 | kr.0.86951 | kr.2,608.53 |
| 5.000 | kr.0.83356 | kr.4,167.80 |
| 7.000 | kr.0.81254 | kr.5,687.78 |
| 10.000 | kr.0.79233 | kr.7,923.30 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

