CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A106MOJNNNE

DigiKey Part Number
1276-2864-2-ND - Tape & Reel (TR)
1276-2864-1-ND - Cut Tape (CT)
1276-2864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A106MOJNNNE
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A106MOJNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227.670
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.45195kr.451.95
2.000kr.0.41725kr.834.50
3.000kr.0.39988kr.1,199.64
5.000kr.0.38063kr.1,903.15
7.000kr.0.36939kr.2,585.73
10.000kr.0.35858kr.3,585.80
12.000kr.0.35346kr.4,241.52
24.000kr.0.33620kr.8,068.80
25.000kr.0.33529kr.8,382.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.14800kr.11.48
50kr.0.83860kr.41.93
100kr.0.74240kr.74.24
500kr.0.58140kr.290.70
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.13900kr.11.39
50kr.0.83200kr.41.60
100kr.0.73660kr.73.66
500kr.0.57690kr.288.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000