
CL32A106KLULNNE | |
|---|---|
DigiKey Part Number | 1276-3307-2-ND - Tape & Reel (TR) 1276-3307-1-ND - Cut Tape (CT) 1276-3307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A106KLULNNE |
Description | CAP CER 10UF 35V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A106KLULNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97400 | kr.48.70 |
| 100 | kr.0.86530 | kr.86.53 |
| 500 | kr.0.68340 | kr.341.70 |
| 1.000 | kr.0.62726 | kr.627.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.58109 | kr.1,162.18 |
| 4.000 | kr.0.54309 | kr.2,172.36 |
| 6.000 | kr.0.51046 | kr.3,062.76 |
| 10.000 | kr.0.47099 | kr.4,709.90 |
| 14.000 | kr.0.46936 | kr.6,571.04 |
| 20.000 | kr.0.46776 | kr.9,355.20 |
| 48.000 | kr.0.45429 | kr.21,805.92 |
| 50.000 | kr.0.45328 | kr.22,664.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

