CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31Y106KBKVPNE

DigiKey Part Number
1276-CL31Y106KBKVPNETR-ND - Tape & Reel (TR)
1276-CL31Y106KBKVPNECT-ND - Cut Tape (CT)
1276-CL31Y106KBKVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31Y106KBKVPNE
Description
CAP CER 10UF 50V X7S 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31Y106KBKVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.431
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.2.63800kr.26.38
50kr.2.00460kr.100.23
100kr.1.81050kr.181.05
500kr.1.48298kr.741.49
1.000kr.1.38178kr.1,381.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29855kr.2,597.10
4.000kr.1.23000kr.4,920.00
6.000kr.1.19567kr.7,174.02
10.000kr.1.16330kr.11,633.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500