1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31F105ZBFNNNE

DigiKey Part Number
1276-1204-2-ND - Tape & Reel (TR)
1276-1204-1-ND - Cut Tape (CT)
1276-1204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31F105ZBFNNNE
Description
CAP CER 1UF 50V Y5V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31F105ZBFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.56400kr.5.64
50kr.0.39560kr.19.78
100kr.0.34430kr.34.43
500kr.0.25804kr.129.02
1.000kr.0.23166kr.231.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.20998kr.419.96
4.000kr.0.19215kr.768.60
6.000kr.0.18323kr.1,099.38
10.000kr.0.17335kr.1,733.50
14.000kr.0.16758kr.2,346.12
20.000kr.0.16203kr.3,240.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250