CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C471JHF1PNE

DigiKey Part Number
1276-CL31C471JHF1PNETR-ND - Tape & Reel (TR)
1276-CL31C471JHF1PNECT-ND - Cut Tape (CT)
1276-CL31C471JHF1PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C471JHF1PNE
Description
CAP CER 470PF 630V C0G 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.1.99700kr.19.97
50kr.1.49640kr.74.82
100kr.1.34340kr.134.34
500kr.1.08454kr.542.27
1.000kr.1.00461kr.1,004.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.93891kr.1,877.82
4.000kr.0.88487kr.3,539.48
6.000kr.0.85779kr.5,146.74
10.000kr.0.80303kr.8,030.30
14.000kr.0.79394kr.11,115.16
20.000kr.0.79152kr.15,830.40
24.000kr.0.78376kr.18,810.24
48.000kr.0.75846kr.36,406.08
50.000kr.0.75703kr.37,851.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500