150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C151JHF1PNE

DigiKey Part Number
1276-CL31C151JHF1PNETR-ND - Tape & Reel (TR)
1276-CL31C151JHF1PNECT-ND - Cut Tape (CT)
1276-CL31C151JHF1PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C151JHF1PNE
Description
CAP CER 150PF 630V C0G 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.11800kr.21.18
50kr.1.58620kr.79.31
100kr.1.42330kr.142.33
500kr.1.14956kr.574.78
1.000kr.1.06487kr.1,064.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.99522kr.1,990.44
4.000kr.0.93793kr.3,751.72
6.000kr.0.90923kr.5,455.38
10.000kr.0.87743kr.8,774.30
14.000kr.0.85884kr.12,023.76
20.000kr.0.84096kr.16,819.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250