CL31C102FBCNNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.60000
Datasheet

Direct


KEMET
In Stock: 7.102
Unit Price: kr.8.77000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.30368
Datasheet

Direct


KYOCERA AVX
In Stock: 7.775
Unit Price: kr.5.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


KEMET
In Stock: 8.139
Unit Price: kr.6.46000
Datasheet

Upgrade


KEMET
In Stock: 8.552
Unit Price: kr.12.42000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.549
Unit Price: kr.4.22000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C102FBCNNNC

DigiKey Part Number
1276-2803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31C102FBCNNNC
Description
CAP CER 1000PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C102FBCNNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.