
CL31C101JIFNFNE | |
---|---|
DigiKey Part Number | 1276-3199-2-ND - Tape & Reel (TR) 1276-3199-1-ND - Cut Tape (CT) 1276-3199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C101JIFNFNE |
Description | CAP CER 100PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C101JIFNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.01800 | kr.10.18 |
50 | kr.0.73720 | kr.36.86 |
100 | kr.0.65220 | kr.65.22 |
500 | kr.0.50726 | kr.253.63 |
1.000 | kr.0.46266 | kr.462.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.42602 | kr.852.04 |
4.000 | kr.0.39586 | kr.1,583.44 |
6.000 | kr.0.38077 | kr.2,284.62 |
10.000 | kr.0.36438 | kr.3,643.80 |
14.000 | kr.0.34043 | kr.4,766.02 |
20.000 | kr.0.32544 | kr.6,508.80 |
50.000 | kr.0.32465 | kr.16,232.50 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |