10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C100JIF3PNE

DigiKey Part Number
1276-CL31C100JIF3PNETR-ND - Tape & Reel (TR)
1276-CL31C100JIF3PNECT-ND - Cut Tape (CT)
1276-CL31C100JIF3PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C100JIF3PNE
Description
CAP CER 10PF 1000V C0G 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.74700kr.37.47
50kr.2.89360kr.144.68
100kr.2.63170kr.263.17
500kr.2.18894kr.1,094.47
1.000kr.2.05207kr.2,052.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.92191kr.3,843.82
4.000kr.1.82982kr.7,319.28
6.000kr.1.78368kr.10,702.08
10.000kr.1.73255kr.17,325.50
14.000kr.1.70265kr.23,837.10
20.000kr.1.67389kr.33,477.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500