CL31A106KBHNNNF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 565.539
Unit Price: kr.0.58000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.178
Unit Price: kr.15.87000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 122.782
Unit Price: kr.5.70000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.301
Unit Price: kr.4.74000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 147.222
Unit Price: kr.3.33000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.66611
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106KBHNNNF

DigiKey Part Number
1276-CL31A106KBHNNNFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A106KBHNNNF
Description
CAP CER 10UF 50V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.000kr.0.39058kr.156,232.00
Unit Price without VAT:kr.0.39058
Unit Price with VAT:kr.0.48823