
CL31B333KEHNNNE | |
|---|---|
DigiKey Part Number | 1276-6688-2-ND - Tape & Reel (TR) 1276-6688-1-ND - Cut Tape (CT) 1276-6688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B333KEHNNNE |
Description | CAP CER 0.033UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B333KEHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.65300 | kr.6.53 |
| 50 | kr.0.46460 | kr.23.23 |
| 100 | kr.0.40640 | kr.40.64 |
| 500 | kr.0.30848 | kr.154.24 |
| 1.000 | kr.0.27834 | kr.278.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.22253 | kr.445.06 |
| 4.000 | kr.0.21325 | kr.853.00 |
| 6.000 | kr.0.20525 | kr.1,231.50 |
| 10.000 | kr.0.19715 | kr.1,971.50 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

