
CL31B226MPHNNNE | |
|---|---|
DigiKey Part Number | 1276-3148-2-ND - Tape & Reel (TR) 1276-3148-1-ND - Cut Tape (CT) 1276-3148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B226MPHNNNE |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B226MPHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36900 | kr.13.69 |
| 50 | kr.1.00680 | kr.50.34 |
| 100 | kr.0.89460 | kr.89.46 |
| 500 | kr.0.70552 | kr.352.76 |
| 1.000 | kr.0.64719 | kr.647.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59920 | kr.1,198.40 |
| 4.000 | kr.0.55973 | kr.2,238.92 |
| 6.000 | kr.0.53998 | kr.3,239.88 |
| 10.000 | kr.0.51809 | kr.5,180.90 |
| 14.000 | kr.0.50529 | kr.7,074.06 |
| 20.000 | kr.0.49298 | kr.9,859.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

