
| CL31B222KHFNFNE | |
|---|---|
| DigiKey Part Number | 1276-3119-2-ND - Tape & Reel (TR) 1276-3119-1-ND - Cut Tape (CT) 1276-3119-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL31B222KHFNFNE | 
| Description | CAP CER 2200PF 630V X7R 1206 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL31B222KHFNFNE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.37100 | kr.3.71 | 
| 50 | kr.0.25860 | kr.12.93 | 
| 100 | kr.0.22270 | kr.22.27 | 
| 500 | kr.0.16396 | kr.81.98 | 
| 1.000 | kr.0.14586 | kr.145.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.09197 | kr.183.94 | 
| 4.000 | kr.0.08730 | kr.349.20 | 
| 6.000 | kr.0.08669 | kr.520.14 | 
| 10.000 | kr.0.08259 | kr.825.90 | 
| 14.000 | kr.0.07881 | kr.1,103.34 | 
| 20.000 | kr.0.07842 | kr.1,568.40 | 
| 24.000 | kr.0.07487 | kr.1,796.88 | 
| 48.000 | kr.0.07424 | kr.3,563.52 | 
| 50.000 | kr.0.07421 | kr.3,710.50 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark