CL31B154KCHNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


KEMET
In Stock: 9.295
Unit Price: kr.3.39000
Datasheet

Direct


TDK Corporation
In Stock: 7.391
Unit Price: kr.1.60000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.2.94000
Datasheet

Upgrade


KEMET
In Stock: 3.218
Unit Price: kr.4.48000
Datasheet

Upgrade


KEMET
In Stock: 665
Unit Price: kr.4.99000
Datasheet

Upgrade


KEMET
In Stock: 6.805
Unit Price: kr.3.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.15264
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.23722
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.703
Unit Price: kr.1.60000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 3.144
Unit Price: kr.1.79000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.752
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.500
Unit Price: kr.1.79000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B154KCHNNNE

DigiKey Part Number
1276-3114-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B154KCHNNNE
Description
CAP CER 0.15UF 100V X7R 1206
Customer Reference
Detailed Description
0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B154KCHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.