CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B106KAHZW6E

DigiKey Part Number
1276-7031-2-ND - Tape & Reel (TR)
1276-7031-1-ND - Cut Tape (CT)
1276-7031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B106KAHZW6E
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B106KAHZW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.13000kr.2.13
10kr.1.25800kr.12.58
50kr.0.92240kr.46.12
100kr.0.81920kr.81.92
500kr.0.64448kr.322.24
1.000kr.0.59069kr.590.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47079kr.941.58
4.000kr.0.41886kr.1,675.44
6.000kr.0.41334kr.2,480.04
10.000kr.0.40754kr.4,075.40
14.000kr.0.40608kr.5,685.12
20.000kr.0.40465kr.8,093.00
24.000kr.0.40396kr.9,695.04
48.000kr.0.40158kr.19,275.84
50.000kr.0.40145kr.20,072.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.13000
Unit Price with VAT:kr.2.66250