
CL31B105KBHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31B105KBHVPJETR-ND - Tape & Reel (TR) 1276-CL31B105KBHVPJECT-ND - Cut Tape (CT) 1276-CL31B105KBHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHVPJE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.63000 | kr.2.63 |
| 10 | kr.1.57000 | kr.15.70 |
| 50 | kr.1.15900 | kr.57.95 |
| 100 | kr.1.03330 | kr.103.33 |
| 500 | kr.0.82036 | kr.410.18 |
| 1.000 | kr.0.75471 | kr.754.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70068 | kr.1,401.36 |
| 4.000 | kr.0.65626 | kr.2,625.04 |
| 6.000 | kr.0.63400 | kr.3,804.00 |
| 10.000 | kr.0.60935 | kr.6,093.50 |
| 14.000 | kr.0.59495 | kr.8,329.30 |
| 20.000 | kr.0.58109 | kr.11,621.80 |
| Unit Price without VAT: | kr.2.63000 |
|---|---|
| Unit Price with VAT: | kr.3.28750 |

