
CL31B105KBHVPJE | |
|---|---|
DigiKey Part Number | 1276-CL31B105KBHVPJETR-ND - Tape & Reel (TR) 1276-CL31B105KBHVPJECT-ND - Cut Tape (CT) 1276-CL31B105KBHVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHVPJE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.47800 | kr.14.78 |
| 50 | kr.1.09060 | kr.54.53 |
| 100 | kr.0.97220 | kr.97.22 |
| 500 | kr.0.77210 | kr.386.05 |
| 1.000 | kr.0.71034 | kr.710.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.65962 | kr.1,319.24 |
| 4.000 | kr.0.61791 | kr.2,471.64 |
| 6.000 | kr.0.59700 | kr.3,582.00 |
| 10.000 | kr.0.57385 | kr.5,738.50 |
| 14.000 | kr.0.56032 | kr.7,844.48 |
| 20.000 | kr.0.54730 | kr.10,946.00 |
| 24.000 | kr.0.54113 | kr.12,987.12 |
| 48.000 | kr.0.52036 | kr.24,977.28 |
| 50.000 | kr.0.51926 | kr.25,963.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

