
CL31B105KBHNFNE | |
|---|---|
DigiKey Part Number | 1276-3091-2-ND - Tape & Reel (TR) 1276-3091-1-ND - Cut Tape (CT) 1276-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHNFNE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KBHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44800 | kr.4.48 |
| 50 | kr.0.30980 | kr.15.49 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19968 | kr.99.84 |
| 1.000 | kr.0.17850 | kr.178.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.16106 | kr.322.12 |
| 4.000 | kr.0.14536 | kr.581.44 |
| 6.000 | kr.0.13426 | kr.805.56 |
| 10.000 | kr.0.12315 | kr.1,231.50 |
| 14.000 | kr.0.11923 | kr.1,669.22 |
| 20.000 | kr.0.11869 | kr.2,373.80 |
| 24.000 | kr.0.11508 | kr.2,761.92 |
| 48.000 | kr.0.11335 | kr.5,440.80 |
| 50.000 | kr.0.11298 | kr.5,649.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

