CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B105KAHNFNE

DigiKey Part Number
1276-3086-2-ND - Tape & Reel (TR)
1276-3086-1-ND - Cut Tape (CT)
1276-3086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B105KAHNFNE
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B105KAHNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140.924
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42900kr.4.29
50kr.0.30080kr.15.04
100kr.0.26050kr.26.05
500kr.0.19302kr.96.51
1.000kr.0.17235kr.172.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.14714kr.294.28
4.000kr.0.13173kr.526.92
6.000kr.0.12409kr.744.54
10.000kr.0.11640kr.1,164.00
14.000kr.0.10914kr.1,527.96
20.000kr.0.10863kr.2,172.60
24.000kr.0.10170kr.2,440.80
48.000kr.0.10090kr.4,843.20
50.000kr.0.10085kr.5,042.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250