CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KIFNFNE

DigiKey Part Number
1276-3070-2-ND - Tape & Reel (TR)
1276-3070-1-ND - Cut Tape (CT)
1276-3070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B102KIFNFNE
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KIFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456.274
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.40306kr.806.12
4.000kr.0.37525kr.1,501.00
6.000kr.0.36133kr.2,167.98
10.000kr.0.34589kr.3,458.90
14.000kr.0.33688kr.4,716.32
20.000kr.0.32821kr.6,564.20
24.000kr.0.32410kr.7,778.40
48.000kr.0.31026kr.14,892.48
50.000kr.0.30953kr.15,476.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.11600kr.11.16
50kr.0.81280kr.40.64
100kr.0.71920kr.71.92
500kr.0.56244kr.281.22
1.000kr.0.51400kr.514.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.10700kr.11.07
50kr.0.80640kr.40.32
100kr.0.71360kr.71.36
500kr.0.55808kr.279.04
1.000kr.0.51002kr.510.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500